Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $0.991 |
| 25+ | $0.961 |
| 50+ | $0.932 |
| 100+ | $0.902 |
| 500+ | $0.841 |
| 1000+ | $0.780 |
| 2500+ | $0.683 |
Product Information
Product Overview
The VS-8EWH02FN-M3 is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop and Hyperfast™ recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as free-wheeling diode in low voltage inverters. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Hyperfast™ recovery time
- Output rectification free-wheeling
- Low forward voltage drop reduced Qrr and soft recovery
- Low leakage current
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
200V
Single
27ns
175°C
3 Pin
-
8A
970mV
140A
TO-252AA
VS-8E
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

