
| Quantity | Price |
|---|---|
| 1000+ | $2.020 |
| 2000+ | $1.760 |
| 3000+ | $1.480 |
| 5000+ | $1.400 |
| 10000+ | $1.280 |
| 25000+ | $1.100 |
| 50000+ | $1.080 |
Product Information
Product Overview
The VS-MURB1620CTPBF is an Ultra-fast Recovery Rectifier specifically designed with optimized performance of forward voltage drop and ultra-fast recovery time. The planar structure and the platinum doped life time control, guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as free-wheeling diode in low voltage inverters. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
Applications
Power Management, Industrial, Motor Drive & Control, Automotive
Technical Specifications
200V
Single
25ns
175°C
3 Pin
-
16A
975mV
100A
TO-263 (D2PAK)
-
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for VS-MURB1620CTPBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
