Print Page
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.410 |
| 5+ | $38.800 |
| 10+ | $33.180 |
| 25+ | $32.200 |
| 50+ | $31.220 |
| 100+ | $30.230 |
Price for:Each
Minimum: 1
Multiple: 1
$44.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKD91/12Copy
Newark Part No.15R2652
Product RangeVS-VS
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Forward Voltage Max1.45V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.115kA
Diode MountingPanel
Product RangeVS-VS
SVHCLead (08-Jul-2021)
Product Overview
The VS-VSKD91/12 is a 1.2kV high voltage power module Standard Diode intended for general purpose high voltage applications. The ADD-A-PAK generation VII new generation module combines the excellent thermal performances obtained by the usage of exposed direct bonded copper substrate and simplified internal structure with minimized number of interfaces. It is excellent thermal performances obtained by the usage of exposed direct bonded copper substrate. It is designed and qualified for industrial level.
- High voltage
- Low thermal resistance
- High surge capability
- Easy mounting on heat sink
Applications
Power Management, Lighting, Motor Drive & Control, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.45V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
100A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
2.115kA
Product Range
VS-VS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

