Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY2890GX01Copy
Newark Part No.
Re-Reel51AH6518
Cut Tape51AH6518
Product RangeSurfLight VSMY2890 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.122 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.920 | $0.122 |
| 10+ | $12.440 | $0.122 |
| 25+ | $11.320 | $0.122 |
| 50+ | $10.200 | $0.122 |
| 100+ | $9.080 | $0.122 |
| 250+ | $8.340 | $0.122 |
| 500+ | $7.600 | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2890GX01Copy
Newark Part No.
Re-Reel51AH6518
Cut Tape51AH6518
Product RangeSurfLight VSMY2890 Series
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)135mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product RangeSurfLight VSMY2890 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
10°
Radiant Intensity (Ie)
135mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
SurfLight VSMY2890 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for VSMY2890GX01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
