Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WFMB2512R1000FEA SMD Current Sense Resistor, 100 mohm, WFM Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Plate](https://mexico.newark.com/productimages/standard/en_US/01AH9842-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWFMB2512R1000FEACopy
Manufacturer Standard Lead Time82 weeks
Newark Part No.
Re-Reel01AH9854RL
Cut Tape01AH9854
Product RangeWFM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 25+ | $1.110 |
| 100+ | $1.000 |
| 250+ | $0.948 |
| 500+ | $0.947 |
| 1000+ | $0.743 |
| 5000+ | $0.641 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFMB2512R1000FEACopy
Manufacturer Standard Lead Time82 weeks
Newark Part No.
Re-Reel01AH9854RL
Cut Tape01AH9854
Product RangeWFM Series
Technical Datasheet
Resistance100mohm
Product RangeWFM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WFM Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
6.35mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
