Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSHP28184L000FEB SMD Current Sense Resistor, 4 mohm, WSHP2818 Series, 2818 [7146 Metric], 10 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/08AC0740-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSHP28184L000FEBCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.13AC0990
Product RangeWSHP2818 Series
Also Known AsWSHP28184L000FEA, WSHP28184L000FEK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHP28184L000FEBCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.13AC0990
Product RangeWSHP2818 Series
Also Known AsWSHP28184L000FEA, WSHP28184L000FEK
Technical Datasheet
Resistance4mohm
Product RangeWSHP2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
4mohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHP2818 Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
