Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R0200FEA18 SMD Current Sense Resistor, WSL Series, 0.02 ohm, WSL_18 Series, 0805 [2012 Metric], 250 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/26R4237-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0200FEA18Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel18X4685
Cut Tape26R4237
Product RangeWSL_18 Series
Your Part Number
2 In Stock
5,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.943 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.943 |
| 25+ | $0.585 |
| 100+ | $0.545 |
| 250+ | $0.508 |
| 500+ | $0.472 |
| 1000+ | $0.436 |
| 5000+ | $0.407 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.524 |
| 15000+ | $0.459 |
| 25000+ | $0.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0200FEA18Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel18X4685
Cut Tape26R4237
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.02ohm
Product RangeWSL_18 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_18 Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL0805R0200FEA18
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
