Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R1000FEA SMD Current Sense Resistor, WSL Series, 100 mohm, WSL Series, 0805 [2012 Metric], 125 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1000FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83R9027
Re-Reel54K3867RL
Cut Tape54K3867
Product RangeWSL Series
Your Part Number
314 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.521 |
| 100+ | $0.467 |
| 250+ | $0.410 |
| 500+ | $0.373 |
| 1000+ | $0.341 |
| 2500+ | $0.340 |
| 5000+ | $0.338 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.307 |
| 15000+ | $0.300 |
| 25000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1000FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83R9027
Re-Reel54K3867RL
Cut Tape54K3867
Product RangeWSL Series
Technical Datasheet
Resistance100mohm
Product RangeWSL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyCurrent Sense
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
125mW
Resistor Technology
Current Sense
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL0805R1000FEA
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
