Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R1500FEA SMD Current Sense Resistor, 0.15 ohm, WSL Series, 0805 [2012 Metric], 125 mW, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1500FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77R9446RL
Cut Tape77R9446
Product RangeWSL Series
Your Part Number
4,640 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.803 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 25+ | $0.397 |
| 100+ | $0.344 |
| 250+ | $0.312 |
| 500+ | $0.284 |
| 1000+ | $0.260 |
| 2500+ | $0.248 |
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R1500FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel77R9446RL
Cut Tape77R9446
Product RangeWSL Series
Technical Datasheet
Resistance0.15ohm
Product RangeWSL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
125mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL0805R1500FEA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
