Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL25129L000FEA18 SMD Current Sense Resistor, 0.009 ohm, WSL_18 Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL25129L000FEA18Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.72M6592
Product RangeWSL_18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $1.020 |
| 4000+ | $1.000 |
| 6000+ | $0.979 |
| 10000+ | $0.959 |
| 20000+ | $0.938 |
| 50000+ | $0.918 |
| 100000+ | $0.897 |
| 200000+ | $0.877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL25129L000FEA18Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.72M6592
Product RangeWSL_18 Series
Technical Datasheet
Resistance0.009ohm
Product RangeWSL_18 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length6.35mm
Temperature Coefficient± 75ppm/°C
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.009ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Length
6.35mm
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_18 Series
Power Rating
1W
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
