Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL27262L000FEB SMD Current Sense Resistor, 2 mohm, WSL Series, 2726 [6966 Metric], 3 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/08AJ1782-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL27262L000FEBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08AJ1781RL
Cut Tape08AJ1781
Product RangeWSL Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 25+ | $1.590 |
| 100+ | $1.480 |
| 250+ | $1.380 |
| 500+ | $1.280 |
| 1000+ | $1.190 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL27262L000FEBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08AJ1781RL
Cut Tape08AJ1781
Product RangeWSL Series
Technical Datasheet
Resistance2mohm
Resistor Case / Package2726 [6966 Metric]
Product RangeWSL Series
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 25ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height2.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2mohm
Product Range
WSL Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistor Case / Package
2726 [6966 Metric]
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
2.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
