Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP0603R1000DEA SMD Current Sense Resistor, 100 mohm, WSLP Series, 0603 [1608 Metric], 400 mW, ± 0.5%](https://mexico.newark.com/productimages/standard/en_US/65AK5649-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R1000DEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26Y1119
Cut Tape65AK5638
Product RangeWSLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.868 | $4,340.00 |
| Total Price | $4,340.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.868 |
| 10000+ | $0.851 |
| 15000+ | $0.834 |
| 25000+ | $0.816 |
| 50000+ | $0.799 |
| 125000+ | $0.781 |
| 250000+ | $0.764 |
| 500000+ | $0.747 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.864 |
| 15000+ | $0.849 |
| 25000+ | $0.833 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R1000DEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26Y1119
Cut Tape65AK5638
Product RangeWSLP Series
Technical Datasheet
Resistance100mohm
Product RangeWSLP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating400mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length1.52mm
Product Width0.76mm
Product Height0.41mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 75ppm/°C
Product Width
0.76mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
400mW
Resistor Technology
Metal Strip
Product Length
1.52mm
Product Height
0.41mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
