Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0100FEA18Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75Y3946RL
Cut Tape75Y3946
Product RangeWSLP_18 Series
Your Part Number
5,670 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.100 | $11.00 |
| Total Price | $11.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 30+ | $0.826 |
| 100+ | $0.745 |
| 250+ | $0.656 |
| 500+ | $0.614 |
| 1000+ | $0.571 |
| 5000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0100FEA18Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75Y3946RL
Cut Tape75Y3946
Product RangeWSLP_18 Series
Resistance0.01ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Strip
Resistor TypeGeneral Purpose
Product RangeWSLP_18 Series
Temperature Coefficient± 75ppm/°C
Voltage Rating-
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Power Rating
1W
Resistor Technology
Metal Strip
Product Range
WSLP_18 Series
Voltage Rating
-
Product Width
1.27mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 75ppm/°C
Product Length
2.03mm
Operating Temperature Min
-65°C
Qualification
-
Alternatives for WSLP0805R0100FEA18
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
