Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP2726L5000FEA SMD Current Sense Resistor, 500 µohm, WSLP Series, 2726 [6966 Metric], 7 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/08AJ1782-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP2726L5000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel65AK5645RL
Cut Tape65AK5645
Product RangeWSLP Series
Your Part Number
588 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.950 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 25+ | $1.900 |
| 100+ | $1.700 |
| 250+ | $1.540 |
| 500+ | $1.430 |
| 1000+ | $1.400 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP2726L5000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel65AK5645RL
Cut Tape65AK5645
Product RangeWSLP Series
Technical Datasheet
Resistance500µohm
Product RangeWSLP Series
Resistor Case / Package2726 [6966 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height2.95mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WSLP2726 series Power Metal Strip® surface-mount very high power Current Sense Resistor is ideal for all types of voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.
- High power to foot print size ratio
- All welded construction
- Proprietary processing technique produces extremely low resistance values, down to 0.0003Ω
- Specially selected and stabilized materials allow for high power rating (to 7W)
- Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (< 20ppm/°C)
- 0.5 to 5nH Very low inductance
- Low thermal EMF (<3μV/°C)
- High Power Resistor
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
2.95mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSLP2726L5000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
