Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP2726L5000FEACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel54X6174RL
Cut Tape54X6174
Product RangeWSLP Series
Your Part Number
2,831 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.810 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 25+ | $1.810 |
| 100+ | $1.620 |
| 250+ | $1.470 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP2726L5000FEACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel54X6174RL
Cut Tape54X6174
Product RangeWSLP Series
Technical Datasheet
Resistance500µohm
Product RangeWSLP Series
Resistor Case / Package2726 [6966 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.9mm
Product Width6.6mm
Product Height2.95mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
6.9mm
Product Height
2.95mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSLP2726L5000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
