Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoY162710K0000Q15RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51X4767
Product RangeVSPM Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $97.880 |
| 5+ | $93.960 |
| 10+ | $84.670 |
| 25+ | $57.330 |
| 50+ | $48.820 |
| 100+ | $39.630 |
Price for:Each
Minimum: 1
Multiple: 1
$97.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoY162710K0000Q15RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51X4767
Product RangeVSPM Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.02%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Foil
Resistor TypeUltra High Precision
Product RangeVSPM Series
Temperature Coefficient± 1.8ppm/°C
Voltage Rating187V
Product Length5.03mm
Product Width2.46mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
500mW
Resistor Technology
Metal Foil
Product Range
VSPM Series
Voltage Rating
187V
Product Width
2.46mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 0.02%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Ultra High Precision
Temperature Coefficient
± 1.8ppm/°C
Product Length
5.03mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
