Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.650 |
Price for:Each
Minimum: 50
Multiple: 50
$282.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17026ACopy
Newark Part No.93K2525
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric457mm
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial18"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17026A is a 457mm SVT Mains Power Cord with NEMA-5-15P to IEC 60320 C13 connection. The power cord is used in applications involving extremely high EMI and RFI environments feature foil shield construction, providing 100% coverage plus another layer of 85% tinned copper braid for added protection.
- Colour coding is for international
- 18AWG Stranding
- 60°C Temperature rating
Applications
Industrial, Power Management, RF Communications
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
18"
Connector Type A
NEMA 5-15P
Cable Length - Metric
457mm
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
