Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $54.310 | $14.920 |
| 25+ | $52.520 | $14.920 |
| 50+ | $49.830 | $14.920 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ1Q10V30VP300SCopy
Newark Part No.89AH2348
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector Type BQSFP+ 38 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (14-Jun-2023)
Connector Type B
QSFP+ 38 Position Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
