Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $81.680 | $22.440 |
| 25+ | $78.990 | $22.440 |
| 50+ | $74.950 | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$22.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ4S10V30VP200SCopy
Newark Part No.89AH2349
Technical Datasheet
Connector Type AQSFP+ Plug
Connector Type BSFP+ Plug (x4)
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
QSFP+ Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead
Connector Type B
SFP+ Plug (x4)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
