Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $107.870 | $29.640 |
| 25+ | $104.320 | $29.640 |
| 50+ | $98.980 | $29.640 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ4S28V30VP300SCopy
Newark Part No.83AH8646
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BSFP28 20 Position Plug (4)
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
Lead
Connector Type B
SFP28 20 Position Plug (4)
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
