Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFNPYR0500BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79AK4582
Product RangeFNP Series
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $602.730 |
| 5+ | $590.680 |
| 10+ | $578.620 |
| 25+ | $566.570 |
Price for:Each
Minimum: 1
Multiple: 1
$602.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFNPYR0500BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79AK4582
Product RangeFNP Series
Resistance0.05ohm
Product RangeFNP Series
Power Rating500W
Resistance Tolerance± 0.1%
Resistor TerminalsScrew
Voltage Rating-
Resistor TechnologyMetal Foil
Temperature Coefficient± 2.5ppm/°C
Resistor TypeHigh Power, Precision
Resistor MountingPanel Mount
Product Length70mm
Product Width55mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.05ohm
Power Rating
500W
Resistor Terminals
Screw
Resistor Technology
Metal Foil
Resistor Type
High Power, Precision
Product Length
70mm
Product Height
21mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
FNP Series
Resistance Tolerance
± 0.1%
Voltage Rating
-
Temperature Coefficient
± 2.5ppm/°C
Resistor Mounting
Panel Mount
Product Width
55mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
