0
0 Items$0.00

500W Panel / Chassis Mount Resistors :

180 Products Found
Find a huge range of 500W Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Multicomp Pro, Vishay, Durakool & TE Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X3997

RoHS

Date/Lot Code

Each
1+$111.980
5+$98.820
10+$85.650
25+$77.310
50+$75.770
More Pricing...
39ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X4001

RoHS

Date/Lot Code

Each
1+$106.500
5+$93.960
10+$81.420
25+$70.500
50+$69.090
More Pricing...
56ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
58T5475

RoHS

Date/Lot Code

Each
1+$82.860
5+$72.200
10+$61.540
25+$55.790
50+$54.670
More Pricing...
8.2ohm
500W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
60R0119

RoHS

Date/Lot Code

Each
1+$72.640
5+$67.290
10+$61.940
25+$60.300
50+$59.090
More Pricing...
47ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3984

RoHS

Date/Lot Code

Each
1+$111.960
5+$98.810
10+$85.650
25+$74.280
50+$72.800
More Pricing...
1.8ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3986

RoHS

Date/Lot Code

Each
1+$107.110
5+$94.570
10+$82.030
25+$75.250
50+$73.640
More Pricing...
120ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
31AJ8898

RoHS

Date/Lot Code

Each
1+$242.400
5+$217.350
10+$192.300
25+$182.730
220ohm
500W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
31AJ8896

RoHS

Date/Lot Code

Each
1+$188.080
5+$166.470
10+$144.860
25+$136.590
50+$133.860
More Pricing...
100ohm
500W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
96X4005

RoHS

Date/Lot Code

Each
1+$107.110
5+$94.570
10+$82.030
25+$75.250
50+$73.640
More Pricing...
680ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3999

RoHS

Each
1+$107.110
5+$94.570
10+$82.030
25+$75.250
50+$73.640
More Pricing...
4.7ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3996

RoHS

Date/Lot Code

Each
1+$82.860
5+$72.200
10+$61.540
25+$55.790
50+$54.670
More Pricing...
330ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3982

RoHS

Date/Lot Code

Each
1+$111.370
5+$98.210
10+$85.040
25+$77.930
50+$76.380
More Pricing...
1.2ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
04X4716

RoHS

Date/Lot Code

Each
1+$106.480
5+$93.950
10+$81.420
25+$74.130
50+$72.890
More Pricing...
27ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
12AC2609

RoHS

Each
1+$113.000
5+$99.280
10+$85.540
25+$83.820
50+$82.090
More Pricing...
68ohm
500W
TJT Series
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
31AJ8899

RoHS

Date/Lot Code

Each
1+$180.730
5+$178.550
10+$174.980
25+$171.410
33ohm
500W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
96X3991

RoHS

Date/Lot Code

Each
1+$107.090
5+$93.520
10+$79.960
25+$74.740
50+$73.500
More Pricing...
2.2ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
87X4523

RoHS

Date/Lot Code

Each
1+$89.840
5+$79.180
10+$68.520
25+$62.770
50+$61.390
More Pricing...
3.3ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X4004

RoHS

Date/Lot Code

Each
1+$106.500
5+$93.960
10+$81.420
25+$74.640
50+$73.030
More Pricing...
68ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X4002

RoHS

Date/Lot Code

Each
1+$82.860
5+$72.200
10+$61.540
25+$55.790
50+$54.670
More Pricing...
560ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3993

RoHS

Date/Lot Code

Each
1+$102.350
5+$89.190
10+$76.020
25+$68.910
50+$67.540
More Pricing...
270ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
31AJ8901

RoHS

Date/Lot Code

Each
1+$188.080
5+$166.470
10+$144.860
25+$136.590
50+$133.860
More Pricing...
68ohm
500W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
96X3998

RoHS

Date/Lot Code

Each
1+$102.350
5+$89.190
10+$76.020
25+$68.910
50+$67.210
More Pricing...
390ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3985

RoHS

Date/Lot Code

Each
1+$111.370
5+$98.210
10+$85.040
25+$77.930
50+$76.380
More Pricing...
12ohm
500W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3979

RoHS

Date/Lot Code

Each
1+$82.860
5+$72.200
10+$61.540
25+$53.550
50+$52.480
More Pricing...
1.5kohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3994

RoHS

Date/Lot Code

Each
1+$82.860
5+$72.200
10+$61.540
25+$55.790
50+$54.670
More Pricing...
3.9ohm
500W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
1-25 of 180 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK