Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y402310K0000T9R SMD Chip Resistor, 10 kohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision](https://mexico.newark.com/productimages/standard/en_US/69AH5637-40.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402310K0000T9RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH5637RL
Cut Tape69AH5637
Product RangeFRSM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.070 | $23.07 |
| Total Price | $23.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.070 |
| 10+ | $16.960 |
| 25+ | $15.300 |
| 50+ | $14.260 |
| 100+ | $14.230 |
| 250+ | $13.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402310K0000T9RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH5637RL
Cut Tape69AH5637
Product RangeFRSM Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.01%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating87V
Product Length3.2mm
Product Width1.57mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
87V
Product Width
1.57mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
