Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWACHENDORFF
Manufacturer Part NoFB29B0606Copy
Newark Part No.18X4834
Product RangeFB29B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.100 |
| 5+ | $56.790 |
| 10+ | $55.270 |
| 25+ | $54.280 |
| 50+ | $51.890 |
| 100+ | $47.100 |
| 250+ | $42.690 |
Price for:Each
Minimum: 1
Multiple: 1
$62.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoFB29B0606Copy
Newark Part No.18X4834
Product RangeFB29B Series
Technical Datasheet
Rotational Speed Max10000rpm
Bore Diameter Min6mm
Torque80N-cm
Product RangeFB29B Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FB29B0606 is a Bellows Coupling for use with encoder (6mm shaft diameter). Made with anodised aluminium flange and stainless steel bellows.
- ±0.25mm Maximum offset of shafts radial
- ±0.4mm Maximum offset of shafts axial
- ±4° Maximum offset of shafts angular
- 150Nm/rad Torsion spring stiffness
- 25N/mm Radial spring stiffness
- 8gcm² Moment of inertia
- 150Ncm Maximum clamping torque
Technical Specifications
Rotational Speed Max
10000rpm
Torque
80N-cm
SVHC
No SVHC (14-Jun-2023)
Bore Diameter Min
6mm
Product Range
FB29B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
