Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No216-210Copy
Newark Part No.28K7668
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277556
Your Part Number
855 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.869 |
| 10+ | $0.739 |
| 100+ | $0.628 |
| 250+ | $0.594 |
| 500+ | $0.561 |
| 1000+ | $0.534 |
| 2500+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No216-210Copy
Newark Part No.28K7668
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277556
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Pin Length18mm
Insulator ColourBlue
Product Range216 Series
Overall Length28mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 216-210 is a Ferrule Terminal with electrolytic copper contact, crimp termination method. Blue color. Ferrule sleeve for 16mm²/6AWG insulated electrolytic copper electrolytic copper gastight crimped according to DIN 46228, part 4/09.90.
- 23mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
16mm²
Insulator Colour
Blue
Overall Length
28mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
6AWG
Pin Length
18mm
Product Range
216 Series
Insulator Material
-
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 216-210
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
