Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-459Copy
Newark Part No.29K3971
Also Known AsGTIN UPC EAN: 4045454471507
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $773.300 |
Price for:Each
Minimum: 1
Multiple: 1
$773.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 750-459 is a 4-channel Analog Input Module receives signals with the standardized values ±10V and 0-10V. The input signal is electrically isolated and will be transmitted with a resolution of 12 bits. The internal system supply is used for the power supply of the module. The input channels of a module have one common ground potential. It is suitable for use with Wago I/O systems.
- ±40V Maximum input voltage
- <gt/>100kΩ Input resistance
- 12-bit Resolution
- 10ms Typical conversion time
- 500V Isolation system/supply
- Cage clamp wire connection
Applications
Automation & Process Control
Technical Specifications
Current Rating
65mA
SVHC
Lead
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
