Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-498
Newark Part No.76AH7383
Product Range750 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1,165.560 |
5+ | $1,093.120 |
10+ | $1,020.690 |
25+ | $948.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,165.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-498
Newark Part No.76AH7383
Product Range750 Series
Technical Datasheet
Current Rating100mA
Product Range750 Series
Technical Specifications
Current Rating
100mA
SVHC
Lead titanium zirconium oxide
Product Range
750 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability