Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No773-173Copy
Newark Part No.28K2294
Product Range773 Series
Also Known AsGTIN UPC EAN: 4050821215141
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.310 |
| 100+ | $0.998 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No773-173Copy
Newark Part No.28K2294
Product Range773 Series
Also Known AsGTIN UPC EAN: 4050821215141
Technical Datasheet
Product Range773 Series
No. of Contacts3Contacts
No. of Positions3Positions
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingCable Mount
Wire Size AWG Max10AWG
Wire Size AWG Min14AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 773-173 is a 3-position transparent Terminal Block for junction boxes. It features PUSH WIRE® connection technology, red cover and side-entry wiring. The connector can take up to 6mm solid and stranded cable with a current rating of 41A.
- PUSH WIRE® Connector for Junction Boxes
- Solid & Stranded Conductors: 2.5-6mm2
- Current Rating: 30A
- Voltage Rating: 600V
- W: 25.6mm x H: 14.2mm x D: 20.1mm
- Maximum Operating Temperature: 105°C
- Red
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Product Range
773 Series
No. of Positions
3Positions
Connector Type
Terminal Block
Wire Size AWG Max
10AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
3Contacts
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
14AWG
Contact Material
Copper
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
