Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-2Copy
Newark Part No.00Z1245
Product Range120 Series
Your Part Number
2,045 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $359.200 |
| 5+ | $347.600 |
| 10+ | $334.600 |
| 25+ | $312.600 |
| 50+ | $301.600 |
| 100+ | $296.000 |
| 250+ | $265.000 |
Price for:Each
Minimum: 1
Multiple: 1
$359.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-2Copy
Newark Part No.00Z1245
Product Range120 Series
Technical Datasheet
Dispensing MethodJar
Volume-
Weight2oz
Product Range120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
120-2 is a silicone oil-based thermal joint compound fills the minute air gap between mating surfaces with a grease like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001inch film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6 month stabilization period.
- 2oz jar
- Operating temperature range from -40°C to +200°C
- Opaque white color
- Thermal resistivity is 56 (°C)(in.)/watt
- Volume resistivity of 5 X 10¹⁴ohm-cm
- Dielectric strength of 225volts/mil
- 5 years of shelf life
Technical Specifications
Dispensing Method
Jar
Weight
2oz
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
120 Series
Alternatives for 120-2
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
