Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $533.700 |
Price for:Each
Minimum: 1
Multiple: 1
$533.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-320Copy
Newark Part No.00Z754
Technical Datasheet
Dispensing MethodCan
Volume-
Weight20lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 120-320 is a silicone oil-based Thermal Joint Compound fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001-inch film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6-month stabilization period (time versus thermal resistivity graph below).
- 225V/mil Dielectric strength
Applications
Industrial
Technical Specifications
Dispensing Method
Can
Weight
20lb
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (3)
Alternatives for 120-320
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate