Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No122-10CCCopy
Newark Part No.28M8729
Product Range122 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $74.310 |
Price for:Each
Minimum: 1
Multiple: 1
$74.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No122-10CCCopy
Newark Part No.28M8729
Product Range122 Series
Technical Datasheet
Dispensing MethodSyringe
Volume10cc
Weight-
Product Range122 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 122-10CC is a Thermal Joint Compound, stable, silicone based, thixotropic paste developed to provide premium performance. It is formulated to significantly reduce contact thermal resistance where power densities are concentrated in devices such as flip chip, reduced die size and 'overclock’ microprocessors. When applied as a thin film between a Wakefield heat sink and device it possesses superior thermal conductivity compared to traditional 'grease’. It is compatible with automated or manual dispensing methods.
- 225V/mil Dielectric strength
Applications
Industrial
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (21-Jan-2025)
Volume
10cc
Product Range
122 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
