Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No510-12MCopy
Newark Part No.50F293
Product Range510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $150.590 |
| 50+ | $145.120 |
Price for:Each
Minimum: 25
Multiple: 1
$3,764.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No510-12MCopy
Newark Part No.50F293
Product Range510 Series
Technical Datasheet
Thermal Resistance0.24°C/W
Packages Cooled-
External Width - Metric187.5mm
External Height - Metric78.9mm
External Length - Metric305mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial7.4"
External Height - Imperial3.11"
External Length - Imperial12"
External Diameter - Imperial-
Product Range510 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.24°C/W
External Width - Metric
187.5mm
External Length - Metric
305mm
Heat Sink Material
-
External Height - Imperial
3.11"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
78.9mm
External Diameter - Metric
-
External Width - Imperial
7.4"
External Length - Imperial
12"
Product Range
510 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
