Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No882-100ABCopy
Newark Part No.96M8765
Product Range882 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.160 |
| 500+ | $5.010 |
| 1000+ | $4.890 |
Price for:Each
Minimum: 480
Multiple: 80
$2,476.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No882-100ABCopy
Newark Part No.96M8765
Product Range882 Series
Technical Datasheet
Product Range882 Series
For Use WithStar LED
Heat Sink Material-
Thermal Resistance2.88°C/W
External Height25.4mm
External Diameter-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 882-100AB is a radial fin Heat Sink can be used with LEDs in the star package from Lumileds, Osram and others. The radial design and fin area is ideally suited for natural convection applications such as ceiling lighting. A fan can also be used for increased performance in a forced convection application. Three sets of mounting holes allow maximum flexibility.
Applications
LED Lighting
Technical Specifications
Product Range
882 Series
Heat Sink Material
-
External Height
25.4mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Star LED
Thermal Resistance
2.88°C/W
External Diameter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
