Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No882-200ABCopy
Newark Part No.96M8766
Product Range882 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.960 |
Price for:Each
Minimum: 480
Multiple: 40
$2,860.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No882-200ABCopy
Newark Part No.96M8766
Product Range882 Series
Technical Datasheet
Product Range882 Series
For Use WithStar LED
Heat Sink Material-
Thermal Resistance1.89°C/W
External Height50.8mm
External Diameter-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
882 Series
Heat Sink Material
-
External Height
50.8mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Star LED
Thermal Resistance
1.89°C/W
External Diameter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
