Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Overview
Every component, line of code, and product decision was built on our passion and determination to deliver the best NAS experience.The next generation of WD Red hard drives delivers on this promise with massive capacity and NASware 2.0, which further improves drive reliability and protects your data in the event of a power loss or power disruption.
- Specifically designed and tested for small office and home office, 1-5 bay NAS systems, small media servers and PCs with RAID.Interface: SATA 6 Gb/s
- Dimensions: 2.5" and 3.5"
- Rotational Speed: Intellipower
Technical Specifications
Drive Type
Internal
Interfaces
SATA
Drive Speed
5400rpm
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
1TB
Cache Size
64MB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
