Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWD
Manufacturer Part NoWD30PURZCopy
Newark Part No.47AC3828
Product RangeWD Purple Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerWD
Manufacturer Part NoWD30PURZCopy
Newark Part No.47AC3828
Product RangeWD Purple Series
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity3TB
Drive Speed5400rpm
Cache Size64MB
Product RangeWD Purple Series
SVHCTo Be Advised
Product Overview
High capacity hard drive designed for modern high-definition NVR and DVR surveillance systems. WD Purple Drives are designed and rigorously tested for always-on security and monitoring systems to ensure maximum reliability and quality video playback.
- Built to withstand harsh 24/7 security applications
- Exclusive AllFrame™ 4K technology improves ATA streaming to reduce frame loss and enhance playback
- Optimised performance for up to 64 HD cameras
- Workload Rating of 180TB per year
- Lower power consumption with IntelliSeek™
- 3 Year limited manufacturer warranty
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
WD Purple Series
Drive Size
3.5"
Hard Drive Capacity
3TB
Cache Size
64MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
