Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT148-600R,127Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65AC5885
Product RangeBT148
Your Part Number
7,256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.890 |
| 100+ | $0.623 |
| 500+ | $0.507 |
| 1000+ | $0.470 |
| 2500+ | $0.439 |
| 10000+ | $0.419 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT148-600R,127Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65AC5885
Product RangeBT148
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current2.5A
On State RMS Current4A
Thyristor Case StyleSIP
No. of Pins3Pins
Peak Non Repetitive Surge Current38A
Holding Current Max6mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBT148
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
2.5A
Thyristor Case Style
SIP
Peak Non Repetitive Surge Current
38A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Product Range
BT148
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate