Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYW29ED-200,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AC5916RL
Cut Tape65AC5916
Product RangeBYW29ED
Your Part Number
4,807 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.973 |
| 100+ | $0.709 |
| 250+ | $0.650 |
| 500+ | $0.590 |
| 1000+ | $0.550 |
| 2500+ | $0.540 |
| 5000+ | $0.528 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYW29ED-200,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AC5916RL
Cut Tape65AC5916
Product RangeBYW29ED
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time25ns
Forward Surge Current88A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Product RangeBYW29ED
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.05V
Forward Surge Current
88A
Diode Case Style
TO-252 (DPAK)
Product Range
BYW29ED
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate