Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYW29EX-200,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC5917
Product RangeBYW29EX
Your Part Number
1,196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.120 |
| 100+ | $0.736 |
| 500+ | $0.621 |
| 1000+ | $0.526 |
| 3000+ | $0.416 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYW29EX-200,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC5917
Product RangeBYW29EX
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max895mV
Reverse Recovery Time25ns
Forward Surge Current88A
Operating Temperature Max150°C
Diode Case StyleSOD-113
No. of Pins2 Pin
Product RangeBYW29EX
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
895mV
Forward Surge Current
88A
Diode Case Style
SOD-113
Product Range
BYW29EX
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate