Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoPHE13005,127Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC0455
Your Part Number
1,354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.743 |
| 100+ | $0.509 |
| 500+ | $0.409 |
| 1000+ | $0.377 |
| 3000+ | $0.350 |
| 10000+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoPHE13005,127Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC0455
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current4A
Power Dissipation Pd75W
Power Dissipation75W
Transistor Case StyleTO-220AB
DC Collector Current4A
Transistor MountingThrough Hole
DC Current Gain hFE10hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation Pd
75W
Transistor Case Style
TO-220AB
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
4A
Power Dissipation
75W
DC Collector Current
4A
DC Current Gain hFE
10hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate