Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWMSC008H12B2P6TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.27AM4931
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.680 |
| 5+ | $88.930 |
| 10+ | $87.100 |
| 25+ | $86.190 |
| 50+ | $85.300 |
| 100+ | $81.690 |
Price for:Each
Minimum: 1
Multiple: 1
$90.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWMSC008H12B2P6TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.27AM4931
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id157A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.013ohm
Transistor Case StyleWeEnPACK-B2
No. of Pins36Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3.5V
Power Dissipation272W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
157A
Drain Source On State Resistance
0.013ohm
No. of Pins
36Pins
Gate Source Threshold Voltage Max
3.5V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
WeEnPACK-B2
Rds(on) Test Voltage
18V
Power Dissipation
272W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate