Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0461300000Copy
Newark Part No.10B9528
Also Known AsQB 4 WI RA8 IS
Your Part Number
79 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.040 |
| 25+ | $2.830 |
| 50+ | $2.580 |
| 100+ | $2.520 |
| 250+ | $2.230 |
| 500+ | $2.060 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0461300000Copy
Newark Part No.10B9528
Also Known AsQB 4 WI RA8 IS
Technical Datasheet
Accessory TypeCross-Connector/Comb
For Use WithSAK Modular Terminal Blocks
No. of Positions4Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0461300000 is a 4-pole gray direct mount Cross-Connector made of PA 66 for cross-connection link. The QB 4 WI RA8 IS cross-connection element with 6mm pitch.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Cross-Connector/Comb
No. of Positions
4Positions
Product Range
-
For Use With
SAK Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
