Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1052360000Copy
Newark Part No.70M7840
Product RangeW Series
Also Known AsWQV 6/2
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.270 |
| 25+ | $2.150 |
| 50+ | $1.930 |
| 100+ | $1.880 |
| 250+ | $1.760 |
| 500+ | $1.610 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1052360000Copy
Newark Part No.70M7840
Product RangeW Series
Also Known AsWQV 6/2
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 6, WTL 6/2, WTL 6/3
No. of Positions2Positions
Pitch Spacing8mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1052360000 is a 2-pole yellow Cross-Connector made of PA 66 for the terminals. The WQV 6/2 cross-connector features hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity.
- Screwed fixing
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
W Series
For Use With
WDU 6, WTL 6/2, WTL 6/3
Pitch Spacing
8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
