Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1054460000Copy
Newark Part No.70M7844
Product RangeType WQV2.5/10
Also Known AsWQV 2.5/10
Your Part Number
1,029 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $7.530 |
| 25+ | $7.190 |
| 50+ | $6.580 |
| 100+ | $6.360 |
| 250+ | $5.680 |
| 500+ | $5.310 |
| 1000+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1054460000Copy
Newark Part No.70M7844
Product RangeType WQV2.5/10
Also Known AsWQV 2.5/10
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 2.5/1.5/ZR Feed-through Terminals
No. of Positions10Positions
Pitch Spacing5.1mm
Product RangeType WQV2.5/10
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1054460000 is a 10-pole 5.1mm Terminal Block Jumper for W series terminals. The WQV 2.5/10 cross-connector is available in yellow color. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines.
- PA 66 insulator
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
Type WQV2.5/10
For Use With
WDU 2.5/1.5/ZR Feed-through Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1054460000
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
