
Need more?
| Quantity | Price |
|---|---|
| 1+ | $168.920 |
| 10+ | $158.220 |
| 25+ | $149.040 |
| 50+ | $144.460 |
| 100+ | $139.880 |
Product Information
Product Overview
The 1478210000 from Weidmuller is a connect power PROmax single phase primary switched mode power supply unit. This PROmax switch mode power supply unit is designed especially for demanding requirements. PROmax reliably copes with continuous overload of up to 20% or short term peak loads of 300% occurring with high control cabinet temperatures. High boost capability and full power are also made possible in a wide temperature range. This power supply can be suitable for confined spaces with its low width. It has dimension of 32mm x 130mm x 125mm (W x H x D) and net weight of 650g. The 1478210000 has AC current consumption of 1A at 230VAC/1.5A at 115VAC and DC current consumption of 1A at 370VDC/1.5A at 120VDC. The approvals include CE, cULus E258476, EAC, TUV, cULusEX E470829VOL1SEC1, cURus E255651 and GERMLLOYD 14076-15 standards.
- Rated (nominal) output current of 14A at 60°C, UNom
- Output power of 70W and rated output voltage of 5V
- Output voltage can be adjustable from 4.5V to 7V (adjustable via potentiometer)
- DC input voltage range from 80VDC to 370VDC
- AC input voltage range from 85VAC to 277VAC
- Screw connection
- Rated input voltage of 100VAC to 240VAC (wide range input)
- AC frequency range from 45Hz to 65Hz
- 86% degree of efficiency, IP20 protection degree and 2 pollution severity
- Operating temperature range from -25°C to 70°C
Applications
Industrial, Power Management
Technical Specifications
ITE
70W
14A
-
-
85V
85V AC to 277V AC
Adjustable, Fixed
No SVHC (23-Jan-2024)
1 Output
5V
-
-
-
-
277V
PROmax Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
