Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1608870000Copy
Newark Part No.52M0980
Product RangeW Series
Also Known AsZQV 2.5/3
Your Part Number
526 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.600 |
| 25+ | $1.500 |
| 50+ | $1.360 |
| 100+ | $1.340 |
| 250+ | $1.180 |
| 500+ | $1.090 |
| 1000+ | $0.987 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1608870000Copy
Newark Part No.52M0980
Product RangeW Series
Also Known AsZQV 2.5/3
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminals
No. of Positions3Positions
Pitch Spacing5.1mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1608870000 is a 3-pole Jumper (Busbar) made of yellow WEMID (UL94V-0). The ZQV 2.5/3 cross-connector must comply with the same quality standards as the modular terminals themselves. It is suitable for use with the terminals.
- 24A Rated current
- -50 to 120°C Continuous operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Positions
Product Range
W Series
For Use With
Modular Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
