Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1615710000Copy
Newark Part No.10B6621
Product RangeOmnimate Signal BL Series
Also Known AsBL 3.50/09/180 SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
Price for:Each
Minimum: 54
Multiple: 54
$505.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1615710000Copy
Newark Part No.10B6621
Product RangeOmnimate Signal BL Series
Also Known AsBL 3.50/09/180 SN BK BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions9Positions
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17A
Rated Voltage320V
Product RangeOmnimate Signal BL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
9Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
17A
Product Range
Omnimate Signal BL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
