Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1908960000Copy
Newark Part No.65T5056
Also Known AsZQV 2.5/20
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.550 |
| 10+ | $14.890 |
| 25+ | $13.510 |
| 50+ | $13.180 |
| 100+ | $12.190 |
| 250+ | $11.010 |
| 500+ | $10.610 |
| 1000+ | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1908960000Copy
Newark Part No.65T5056
Also Known AsZQV 2.5/20
Technical Datasheet
For Use WithWeidmuller Z Series Terminal Blocks
Accessory TypeCross Connector
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1908960000 from Weidmuller is a 20 pole yellow colour, 5.1mm pitch cross connector for use with Z series terminal blocks.
- Wemid insulating material
- Dimension is 27.6mm x 100.3mm x 2.8mm (D x H x W)
- Net weight is 13.785g
- Continuous operating temperature range from -50°C to 120°C
Applications
Industrial
Technical Specifications
For Use With
Weidmuller Z Series Terminal Blocks
Product Range
-
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
