Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $364.350 | $197.200 |
| 5+ | $348.840 | $197.200 |
| 10+ | $339.160 | $197.200 |
| 25+ | $329.460 | $197.200 |
Price for:Each
Minimum: 1
Multiple: 1
$197.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2659680000Copy
Newark Part No.69AK3532
Technical Datasheet
No. of Analog Inputs-
Supply Voltage24VDC
IP / NEMA RatingIP20
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Analog Inputs
-
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
