Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No914891Copy
Newark Part No.90F7867
Also Known As9148910000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No914891Copy
Newark Part No.90F7867
Also Known As9148910000
Technical Datasheet
Convert FromIDC 14 Position Plug
Convert ToScrew Type 15 Position Terminal Block
Rated Current1A
Rated Voltage125V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Convert From
IDC 14 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 15 Position Terminal Block
Rated Voltage
125V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
